Osram Opto2.3 V Yellow LED SMD, Golden DRAGON LY W5SM-HZJZ-46-1
- RS Stock No.:
- 765-0671
- Mfr. Part No.:
- LY W5SM-HZJZ-46-1
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-0671
- Mfr. Part No.:
- LY W5SM-HZJZ-46-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Yellow | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 18 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 55 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Lens Colour | Clear | |
| Series | Golden DRAGON | |
| Dimensions | 7.2 x 6.2 x 1.9mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Yellow | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 18 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 55 lm | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Lens Colour Clear | ||
Series Golden DRAGON | ||
Dimensions 7.2 x 6.2 x 1.9mm | ||
- COO (Country of Origin):
- MY
OSRAM Golden Dragon Series LEDs - Single Colour
The Golden DRAGON family of LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. The Golden DRAGON LEDs are also designed for application with limited space available and which require a long lifetime. Suitable applications for the Golden DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).
Features of the Golden DRAGON series:
Surface mount (SMT) gull-wing package
Variety of colour options
Silicone dome
High performance
Power LED: 1.8mm height
Meets automotive industry requirements
Dimensions: 7.2 x 6.2 x 3.1 mm
Surface mount (SMT) gull-wing package
Variety of colour options
Silicone dome
High performance
Power LED: 1.8mm height
Meets automotive industry requirements
Dimensions: 7.2 x 6.2 x 3.1 mm
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
