Vishay 2.3 V Yellow LED 3228 Surface Standard VLRE31R1S2-GS08
- RS Stock No.:
- 710-3963
- Mfr. Part No.:
- VLRE31R1S2-GS08
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£1.34
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 9,540 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.067 | £1.34 |
*price indicative
- RS Stock No.:
- 710-3963
- Mfr. Part No.:
- VLRE31R1S2-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3228 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.9 mm | |
| LED Luminosity | 285 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Series | Standard | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3228 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.9 mm | ||
LED Luminosity 285 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Series Standard | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard AEC-Q101 | ||
Vishay VLRx31 Series LEDs
The VLRK31 and VLRE31 series, from Vishay, are surface mount LEDs in reverse gullwing packages. Available in a variety of colours, the VLRx31 series offer a high brightness output from a low profile package. Their packages consist of a lead frame embedded in a white thermoplast. A reflector inside of the package is filled with clear epoxy.
Suitable applications for the VLRK31 and VLRE31 include; automotive, telecommunication, indicators, backlighting, LCDs and other general purpose applications.
Features of the VLRx31 LEDs:
Reverse gull wing LED package
Low profile
AllnGaP technology
Non-diffused lens
Low power consumption
Viewing angle: 120°
Visible Light LEDs, Vishay
Related links
- Vishay 2.3 V Yellow LED 3228 Surface Mount Standard
- Vishay 2.3 V Yellow LED Surface Mount Surface Power
- Vishay 2.3 V Yellow LED Surface Mount Surface Power VLDY1235G
- ams OSRAM 2.3 V Yellow LED 0603 Surface Mount CHIP LED 0603 LY Q396-P1Q2-36
- ams OSRAM 2.3 V Yellow LED 0603 Surface Mount CHIP LED 0603
- Lite-On 2.3 V Yellow LED 0603 Surface Mount Chip LED LTST-C193KSKT-5A
- Lite-On 2.3 V Yellow LED 0603 Surface Mount Chip LED
- ROHM 2.3 V Red Yellow, Yellowish Green LED 5 mm (T-1 3/4) Through Hole SLI-570Y2T3F
