Vishay4.2 V Blue LED PLCC 2 SMD, VLMB41P1Q2-GS08

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£1.95

(exc. VAT)

£2.34

(inc. VAT)

RS Stock No.:
710-3945
Mfr. Part No.:
VLMB41P1Q2-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Blue

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.2 V

Luminous Intensity

112 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

476 nm

Dimensions

3 x 2.8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy