Vishay 2 V Red LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHR5400
- RS Stock No.:
- 708-8035
- Distrelec Article No.:
- 304-36-168
- Mfr. Part No.:
- TLHR5400
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£10.75
(exc. VAT)
£12.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
- Plus 750 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.215 | £10.75 |
| 500 - 1200 | £0.206 | £10.30 |
| 1250 - 2450 | £0.20 | £10.00 |
| 2500 - 4950 | £0.195 | £9.75 |
| 5000 + | £0.19 | £9.50 |
*price indicative
- RS Stock No.:
- 708-8035
- Distrelec Article No.:
- 304-36-168
- Mfr. Part No.:
- TLHR5400
- Brand:
- Vishay
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
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 8.7 x 5.8 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | TLH.54 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 8.7 x 5.8 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series TLH.54 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 2 V Red LED 5 mm (T-1 3/4) Through Hole TLH.54
- Vishay 2 V Red LED 3 mm (T-1) Through Hole TLH.44
- Vishay 2 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4400
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.54
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHY5400
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH
- Kingbright 2 V Red LED 5 mm (T-1 3/4) Through Hole Round L-7113EC