Vishay 3 V Green LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHG5400
- RS Stock No.:
- 708-8022P
- Mfr. Part No.:
- TLHG5400
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-8022P
- Mfr. Part No.:
- TLHG5400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 30mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 8.7 x 5.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 575nm | |
| Lens Colour | Green | |
| Series | TLH.54 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 30mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 8.7 x 5.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 575nm | ||
Lens Colour Green | ||
Series TLH.54 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Vishay TLHx5xxx Series 5mm (T-1 3/4) Radial LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Green LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHG5400
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.54
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.54 TLHY5400
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.49
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46 TLHG4605
