Vishay 2.67 V Red LED Super Flux Through Hole TELUX TLWR7600
- RS Stock No.:
- 708-5200
- Mfr. Part No.:
- TLWR7600
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-5200
- Mfr. Part No.:
- TLWR7600
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 70mA | |
| Package Type | Super Flux | |
| Mount Type | Through Hole | |
| Packaging | Tube | |
| Forward Voltage | 2.67V | |
| Maximum Power Dissipation | 187mW | |
| Number of Pins | 4 | |
| Viewing Angle | ±30 ° | |
| Lens Dimensions | 7.62 x 7.62 x 7.8 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 618nm | |
| Standards/Approvals | WEEE 2002/96/EC, RoHS 2002/95/EC, J-STD-020, JESD22-A114-B, CECC 00802 | |
| Lens Finish | Non-Diffused | |
| Series | TELUX | |
| Lens Colour | Clear | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 70mA | ||
Package Type Super Flux | ||
Mount Type Through Hole | ||
Packaging Tube | ||
Forward Voltage 2.67V | ||
Maximum Power Dissipation 187mW | ||
Number of Pins 4 | ||
Viewing Angle ±30 ° | ||
Lens Dimensions 7.62 x 7.62 x 7.8 mm | ||
Lens Shape Round | ||
Dominant Wavelength 618nm | ||
Standards/Approvals WEEE 2002/96/EC, RoHS 2002/95/EC, J-STD-020, JESD22-A114-B, CECC 00802 | ||
Lens Finish Non-Diffused | ||
Series TELUX | ||
Lens Colour Clear | ||
Automotive Standard AEC-Q101 | ||
Vishay TELUX Series LEDs
The TLWY7600 and TLWR7600 series, from Vishay Semiconductors, are a part of the TELUX package LED family. The TELUX series are clear, non-diffused LEDs which offer a high luminous flux. The TLWx7600 LEDs are in an industry standard 7.62mm square package which uses AllnGaP technology. They provide efficient heat dissipation which allows for them to be used in applications which have high ambient temperatures. Suitable applications for the TLWY7600 and TLWR7600 TELUX LEDs include; exterior lighting, small incandescent lamp replacements and traffic signals and signs.
Features of the TLWY7600 and TLWR7600 TELUX LEDs:
- High luminous flux
- Efficient heat dissipation
- High operating temperature
