Vishay 3 V Red LED 3 mm (T-1) Through Hole TLU.44

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied in a bag)*

£34.00

(exc. VAT)

£40.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
250 - 450£0.136
500 - 1200£0.129
1250 - 2450£0.125
2500 +£0.091

*price indicative

Packaging Options:
RS Stock No.:
708-2807P
Mfr. Part No.:
TLUR4401
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Red

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

20mA

Packaging

Ammo

Mount Type

Through Hole

Maximum Power Dissipation

60mW

Forward Voltage

3V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

32 mcd

Lens Dimensions

4.4 x 3.2 mm

Lens Shape

Round

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Series

TLU.44

Lens Finish

Diffused

Lens Colour

Red

Automotive Standard

No

Vishay TLUx24xx (1.8mm), TLUx44xx ( 3mm), TLUx53xx (5mm), TLUx54xx (5mm) & TLUx64xx (5mm) Series LEDs


Visible Light LEDs, Vishay


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy