Vishay 2.9 V Yellow LED 3 mm (T-1) Through Hole
- RS Stock No.:
- 708-2790P
- Mfr. Part No.:
- TLLY4400
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied in a bag)*
£28.75
(exc. VAT)
£34.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,825 unit(s), ready to ship
Units | Per unit |
|---|---|
| 250 - 600 | £0.115 |
| 625 - 1225 | £0.097 |
| 1250 - 2475 | £0.089 |
| 2500 + | £0.08 |
*price indicative
- RS Stock No.:
- 708-2790P
- Mfr. Part No.:
- TLLY4400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 1A | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.9V | |
| Maximum Power Dissipation | 20mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Dimensions | 4.5 x 3.2 mm | |
| LED Luminosity | 1.2 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | WEEE 2002/96/EC, UL 94 V-0, RoHS Directive 2002/95/EC, MIL-S-19500, J-STD-020 | |
| Dominant Wavelength | 594nm | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 1A | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Tape & Reel | ||
Forward Voltage 2.9V | ||
Maximum Power Dissipation 20mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Dimensions 4.5 x 3.2 mm | ||
LED Luminosity 1.2 mcd | ||
Lens Shape Round | ||
Standards/Approvals WEEE 2002/96/EC, UL 94 V-0, RoHS Directive 2002/95/EC, MIL-S-19500, J-STD-020 | ||
Dominant Wavelength 594nm | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard AEC-Q101 | ||
Vishay TLLG/R/Y440x, TLLG/Y540x Series LEDs
The TLLG/R/Y440x series, and the TLLG/Y540x series, from Vishay, are low current LEDs in a tinted diffused package. They offer low power consumption with a high brightness output.
Standard 3mm package (TLLG/R/Y440x), 5mm package (TLLG/Y540x)
Low current
Low power consumption
Viewing angle: 50°
CMOS/MOS compatible
Luminous intensity catagorised
Red, Yellow and Green colours
