Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44 TLLG4401
- RS Stock No.:
- 708-2784
- Distrelec Article No.:
- 304-44-298
- Mfr. Part No.:
- TLLG4401
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 25 units)*
£6.625
(exc. VAT)
£7.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,200 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
- Plus 4,750 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.265 | £6.63 |
| 250 - 600 | £0.173 | £4.33 |
| 625 - 1225 | £0.164 | £4.10 |
| 1250 - 2475 | £0.157 | £3.93 |
| 2500 + | £0.143 | £3.58 |
*price indicative
- RS Stock No.:
- 708-2784
- Distrelec Article No.:
- 304-44-298
- Mfr. Part No.:
- TLLG4401
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 7mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 20mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 2 mcd | |
| Lens Dimensions | 4.5 x 3.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 575nm | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Series | TLL.44 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 7mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 20mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 2 mcd | ||
Lens Dimensions 4.5 x 3.2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 575nm | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
Series TLL.44 | ||
Automotive Standard No | ||
Vishay TLLG/R/Y440x, TLLG/Y540x Series LEDs
The TLLG/R/Y440x series, and the TLLG/Y540x series, from Vishay, are low current LEDs in a tinted diffused package. They offer low power consumption with a high brightness output.
Standard 3mm package (TLLG/R/Y440x), 5mm package (TLLG/Y540x)
Low current
Low power consumption
Viewing angle: 50°
CMOS/MOS compatible
Luminous intensity catagorised
Red, Yellow and Green colours
Visible Light LEDs, Vishay
Related links
- Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44
- Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44 TLLG4400
- Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44
- Vishay 2.9 V Yellow LED 3 mm (T-1) Through Hole TLL.44 TLLY4401
- Vishay 2.9 V Yellow LED 3 mm (T-1) Through Hole TLL.44
- Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44 TLLR4400
- Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44 TLLR4401
- Broadcom 1.9 V Green Red LED 3 mm (T-1) Through Hole HLMP HLMP-1790-A0002
