Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44 TLLR4401
- RS Stock No.:
- 708-2781
- Distrelec Article No.:
- 304-44-300
- Mfr. Part No.:
- TLLR4401
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
£6.65
(exc. VAT)
£7.975
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 775 unit(s) shipping from 01 June 2026
- Plus 150 unit(s) shipping from 01 June 2026
- Plus 3,825 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 225 | £0.266 | £6.65 |
| 250 - 600 | £0.20 | £5.00 |
| 625 - 1225 | £0.192 | £4.80 |
| 1250 - 2475 | £0.181 | £4.53 |
| 2500 + | £0.146 | £3.65 |
*price indicative
- RS Stock No.:
- 708-2781
- Distrelec Article No.:
- 304-44-300
- Mfr. Part No.:
- TLLR4401
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 7mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 20mW | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| LED Luminosity | 2 mcd | |
| Lens Dimensions | 4.5 x 3.2 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | TLL.44 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 7mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 20mW | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
LED Luminosity 2 mcd | ||
Lens Dimensions 4.5 x 3.2 mm | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series TLL.44 | ||
Automotive Standard No | ||
Vishay TLLG/R/Y440x, TLLG/Y540x Series LEDs
The TLLG/R/Y440x series, and the TLLG/Y540x series, from Vishay, are low current LEDs in a tinted diffused package. They offer low power consumption with a high brightness output.
Standard 3mm package (TLLG/R/Y440x), 5mm package (TLLG/Y540x)
Low current
Low power consumption
Viewing angle: 50°
CMOS/MOS compatible
Luminous intensity catagorised
Red, Yellow and Green colours
Visible Light LEDs, Vishay
Related links
- Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44
- Vishay 2.4 V Red LED 3 mm (T-1) Through Hole TLL.44 TLLR4400
- Vishay 2.9 V Yellow LED 3 mm (T-1) Through Hole TLL.44 TLLY4401
- Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44
- Vishay 2.9 V Yellow LED 3 mm (T-1) Through Hole TLL.44
- Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44
- Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44 TLLG4401
- Vishay 1.9 V Green LED 3 mm (T-1) Through Hole TLL.44 TLLG4400
