Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4405

Bulk discount available

Subtotal (1 bag of 50 units)*

£11.80

(exc. VAT)

£14.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 850 unit(s) shipping from 11 May 2026
  • Plus 400 unit(s) shipping from 11 May 2026
  • Plus 2,900 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200£0.236£11.80
250 - 450£0.153£7.65
500 - 1200£0.146£7.30
1250 - 2450£0.137£6.85
2500 +£0.13£6.50

*price indicative

Packaging Options:
RS Stock No.:
708-2765
Distrelec Article No.:
304-44-295
Mfr. Part No.:
TLHR4405
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Red

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

30mA

Packaging

Ammo

Mount Type

Through Hole

Maximum Power Dissipation

100mW

Forward Voltage

3V

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

10 mcd

Lens Dimensions

4.4 x 3.2 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

625nm

Lens Finish

Diffused

Series

TLH.44

Lens Colour

Red

Automotive Standard

No

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs


The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:

Standard 3mm package (T-1)

Small mechanical tolerances

Suitable for DC and high peak current

Wide viewing angle

Luminous intensity categorised

Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay


Related links