Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4401
- RS Stock No.:
- 708-2762
- Distrelec Article No.:
- 304-44-294
- Mfr. Part No.:
- TLHR4401
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 50 units)*
£10.25
(exc. VAT)
£12.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 11 May 2026
- Plus 50 unit(s) shipping from 11 May 2026
- Plus 26,400 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.205 | £10.25 |
| 250 - 450 | £0.133 | £6.65 |
| 500 - 1200 | £0.127 | £6.35 |
| 1250 - 2450 | £0.119 | £5.95 |
| 2500 + | £0.086 | £4.30 |
*price indicative
- RS Stock No.:
- 708-2762
- Distrelec Article No.:
- 304-44-294
- Mfr. Part No.:
- TLHR4401
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Packaging | Ammo | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 3V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 5 mcd | |
| Lens Dimensions | 4.4 x 3.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 625nm | |
| Series | TLH.44 | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Packaging Ammo | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 3V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 5 mcd | ||
Lens Dimensions 4.4 x 3.2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 625nm | ||
Series TLH.44 | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs
The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.
Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4405
- Vishay 3 V Yellow LED 3 mm (T-1) Through Hole TLH.44
- Vishay 2 V Red LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.49
- Vishay 3 V Yellow LED 3 mm (T-1) Through Hole TLH.44 TLHY4405
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.49 TLHR4900
