Vishay 2.4 V Green LED 3 mm (T-1) Through Hole TLH.44 TLHG4400

Bulk discount available

Subtotal (1 bag of 25 units)*

£6.60

(exc. VAT)

£7.925

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 500 left, ready to ship
  • Final 25,075 unit(s) shipping from 25 May 2026

Units
Per unit
Per Bag*
25 - 225£0.264£6.60
250 - 600£0.184£4.60
625 - 1225£0.177£4.43
1250 - 2475£0.169£4.23
2500 +£0.132£3.30

*price indicative

Packaging Options:
RS Stock No.:
708-2747
Distrelec Article No.:
304-44-292
Mfr. Part No.:
TLHG4400
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Ammo

Forward Voltage

2.4V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

13 mcd

Lens Dimensions

4.4 x 3.2 mm

Lens Shape

Round

Dominant Wavelength

575nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

TLH.44

Lens Colour

Green

Automotive Standard

No

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs


The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:

Standard 3mm package (T-1)

Small mechanical tolerances

Suitable for DC and high peak current

Wide viewing angle

Luminous intensity categorised

Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay


Related links