Vishay 2.6 V Orange LED SMD MiniLED Surface VLMO233U1AA-GS08
- RS Stock No.:
- 257-6928
- Mfr. Part No.:
- VLMO233U1AA-GS08
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£6.90
(exc. VAT)
£8.275
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1,175 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | £0.276 | £6.90 |
| 50 - 75 | £0.27 | £6.75 |
| 100 - 225 | £0.223 | £5.58 |
| 250 - 975 | £0.218 | £5.45 |
| 1000 + | £0.187 | £4.68 |
*price indicative
- RS Stock No.:
- 257-6928
- Mfr. Part No.:
- VLMO233U1AA-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | SMD MiniLED | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Lens Shape | Square | |
| Dominant Wavelength | 639nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type SMD MiniLED | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Lens Shape Square | ||
Dominant Wavelength 639nm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay MiniLED series has been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application.
Utilizing latest advanced AlInGaP technology
IR reflow soldering
AEC-Q101 qualified
Luminous intensity and color categorized per packing unit
Luminous intensity ratio per packing unit IVmax./IVmin. ≤ 1.6
Related links
- Vishay 2.6 V Orange LED SMD MiniLED Surface Mount
- Vishay 2.2 V Orange LED SMD MiniLED Surface Mount
- Vishay 2.2 V Orange LED SMD MiniLED Surface Mount VLMO20J2M1-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMS333T2V2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMR333U1AA-GS08
- Broadcom 2.6 V Orange LED PLCC 2 Surface Mount ASMM-Cx03
- Broadcom 2.6 V Orange LED PLCC 2 Surface Mount ASMM-Cx03 ASMM-CJ03-AS402
