Vishay 2.6 V Orange LED SMD MiniLED Surface
- RS Stock No.:
- 257-6927
- Mfr. Part No.:
- VLMO233U1AA-GS08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6927
- Mfr. Part No.:
- VLMO233U1AA-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 50mA | |
| Package Type | SMD MiniLED | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 639nm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 50mA | ||
Package Type SMD MiniLED | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 639nm | ||
Automotive Standard AEC-Q101 | ||
The Vishay MiniLED series has been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliably in an arduous environment. This is often the case in automotive and industrial application.
Utilizing latest advanced AlInGaP technology
IR reflow soldering
AEC-Q101 qualified
Luminous intensity and color categorized per packing unit
Luminous intensity ratio per packing unit IVmax./IVmin. ≤ 1.6
Related links
- Vishay 2.6 V Orange LED SMD MiniLED Surface Mount VLMO233U1AA-GS08
- Vishay 2.6 V Orange LED PLCC 2 Surface Mount VLMO335 VLMO335U2AA-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
- Vishay 2.6 V Red LED SMD Surface Mount VLMR235 VLMR235T2V1-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLMR335 VLMR335U1V2-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMR333U1AA-GS08
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333. VLMS333T2V2-GS08
- Vishay 2.6 V Super Red LED PLCC 2 Surface Mount VLMS335 VLMS335T1U2-GS08
