Vishay 2.2 V Orange LED SMD MiniLED Surface Mount VLMO20J2M1-GS08

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
257-6926
Mfr. Part No.:
VLMO20J2M1-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Orange

Product Type

LED

Maximum Forward Current

15mA

Package Type

SMD MiniLED

Packaging

Tape & Reel

Mount Type

Surface Mount

Forward Voltage

2.2V

Maximum Power Dissipation

40mW

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Automotive Standard

AEC-Q101

The Vishay low current MiniLED have been designed in a small white SMT package. The feature of the device is the very small package 2.3 mm x 1.3 mm x 1.4 mm and the low forward current. The MiniLED is an obvious solution for small-scale, high-power products that are expected to work reliability in an arduous environment. This is often the case in automotive and industrial application.

Luminous intensity categorized

Low profile package

Non-diffused lens: excellent for coupling to light pipes and backlighting

Low power consumption

Related links