Vishay 3.15 V Blue LED 0402 Surface VLMx150x

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied on a continuous strip)*

£7.00

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 75£0.14
100 - 225£0.098
250 - 975£0.096
1000 +£0.08

*price indicative

Packaging Options:
RS Stock No.:
257-6918P
Mfr. Part No.:
VLMB1500-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Blue

Product Type

LED

Package Type

0402

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.15V

Maximum Power Dissipation

75mW

Viewing Angle

130 °

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

631nm

Series

VLMx150x

Automotive Standard

No

The Vishay Ultrabright 0402 is ChipLED series have been designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance, more design in flexibility, enhanced applications. The 0402 LED is an obvious solution for small-scale, high brightness products that are expected to work reliable in an arduous environment.

High reliability PCB based

AllnGaP and InGaN technology

Axtremely wide viewing angle 130°

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy