Vishay 3.15 V Blue LED 0402 Surface VLMx150x
- RS Stock No.:
- 257-6917
- Mfr. Part No.:
- VLMB1500-GS08
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£243.00
(exc. VAT)
£291.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.081 | £243.00 |
*price indicative
- RS Stock No.:
- 257-6917
- Mfr. Part No.:
- VLMB1500-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.15V | |
| Maximum Power Dissipation | 75mW | |
| Viewing Angle | 130 ° | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | RoHS | |
| Series | VLMx150x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.15V | ||
Maximum Power Dissipation 75mW | ||
Viewing Angle 130 ° | ||
Lens Shape Rectangular | ||
Dominant Wavelength 631nm | ||
Standards/Approvals RoHS | ||
Series VLMx150x | ||
Automotive Standard No | ||
The Vishay Ultrabright 0402 is ChipLED series have been designed in the smallest SMD package. This innovative ChipLED technology opens the way to smaller products of higher performance, more design in flexibility, enhanced applications. The 0402 LED is an obvious solution for small-scale, high brightness products that are expected to work reliable in an arduous environment.
High reliability PCB based
AllnGaP and InGaN technology
Axtremely wide viewing angle 130°
Related links
- Vishay 3.15 V Blue LED 0402 Surface Mount VLMx150x VLMB1500-GS08
- Vishay 2.4 V Orange LED 0402 Surface Mount VLMx150x
- Vishay 2.4 V Orange LED 0402 Surface Mount VLMx150x VLMO1500-GS08
- ams OSRAM 3.15 V Blue LED Surface Mount SYNIOS S2222 KB DDLM31.13-6D7E-25-24A4
- ams OSRAM 3.15 V Blue LED Surface Mount SYNIOS S2222
- ams OSRAM 2.85 V Blue LED 0402 Surface Mount CHIP LED 0402
- ams OSRAM 2.85 V Blue LED 0402 Surface Mount CHIP LED 0402 LB QH9G-N1OO-35-1
- Kingbright 2.9 V Blue LED 0402 Surface KPG-1005 KPG-1005VBC-A1-5MAV
