Vishay 3.6 V White LED 5 mm Through Hole VLHW5100
- RS Stock No.:
- 257-6915
- Mfr. Part No.:
- VLHW5100
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-6915
- Mfr. Part No.:
- VLHW5100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 5 mm | |
| Maximum Forward Current | 30mA | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 10 ° | |
| Lens Dimensions | 5 mm | |
| LED Luminosity | 5600 mcd | |
| Standards/Approvals | No | |
| Lens Colour | White | |
| Series | VLHW5100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour White | ||
Package Type 5 mm | ||
Maximum Forward Current 30mA | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 10 ° | ||
Lens Dimensions 5 mm | ||
LED Luminosity 5600 mcd | ||
Standards/Approvals No | ||
Lens Colour White | ||
Series VLHW5100 | ||
Automotive Standard No | ||
The Vishay Ultrabright white LED is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright InGaN technologies. The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
Untinted non-diffused lens
Utilizing ultrabright InGaN technology
High luminous intensity
Luminous intensity and color categorized for each packing unit
Circuit protection by Zener diode
Related links
- Vishay 3.6 V White LED 5 mm Through Hole VLHW5100 VLHW5100
- RS PRO 3.4 V White LED 5 mm Through Hole
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CBBDB231
- Cree LED 4 V White LED 5 mm Through Hole C503C-WAS C503C-WAS-CCADB231
- Cree LED 4 V White LED 5 mm Through Hole
- Nichia 3.2 V White LED 5 mm Through Hole 515D
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSN-CY0Z0232
- Cree LED 4 V White LED 5 mm Through Hole C513A-WSS/WSN C513A-WSN-CX0Z0231
