Vishay 3 V Red LED 1.8 mm Through Hole

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a bag)*

£11.70

(exc. VAT)

£14.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 475£0.234
500 - 975£0.17
1000 - 2475£0.166
2500 +£0.162

*price indicative

Packaging Options:
RS Stock No.:
257-6890P
Mfr. Part No.:
TLUR2400
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Red

Product Type

LED

Maximum Forward Current

20mA

Package Type

1.8 mm

Mount Type

Through Hole

Forward Voltage

3V

Maximum Power Dissipation

60mW

Number of Pins

2

Lens Shape

Dome

Standards/Approvals

No

Dominant Wavelength

630nm

Automotive Standard

No

The Vishay Universal LED is have 1.8 mm tinted diffused miniplast package. It has End-to-end stackable in centre-to-centre spacing of 0.1" (2.54 mm).

For DC and pulse operation

Luminous intensity categorized

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy