Vishay 3 V Red LED 1.8 mm Through Hole

Subtotal (1 bag of 5000 units)*

£905.00

(exc. VAT)

£1,085.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.181£905.00

*price indicative

RS Stock No.:
257-6889
Mfr. Part No.:
TLUR2400
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Red

Package Type

1.8 mm

Maximum Forward Current

20mA

Mount Type

Through Hole

Forward Voltage

3V

Maximum Power Dissipation

60mW

Number of Pins

2

Lens Shape

Dome

Standards/Approvals

No

Dominant Wavelength

630nm

Automotive Standard

No

The Vishay Universal LED is have 1.8 mm tinted diffused miniplast package. It has End-to-end stackable in centre-to-centre spacing of 0.1" (2.54 mm).

For DC and pulse operation

Luminous intensity categorized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy