Vishay 3 V Yellow LED 3 mm Through Hole
- RS Stock No.:
- 244-4792P
- Mfr. Part No.:
- TLVY4200
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a bag)*
£5.70
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,530 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £0.57 |
| 25 - 49 | £0.49 |
| 50 - 99 | £0.44 |
| 100 + | £0.39 |
*price indicative
- RS Stock No.:
- 244-4792P
- Mfr. Part No.:
- TLVY4200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 3 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Maximum Power Dissipation | 90mW | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 594nm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 3 mm | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Maximum Power Dissipation 90mW | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 594nm | ||
Automotive Standard No | ||
The Vishay backlighting LED is special shape the spatial distribution of the radiation is qualified for backlighting. To optimize the brightness of backlighting a custom-built reflector is required. Uniform illumination can be enhanced by covering the front of the reflector with diffusor material
High light output
Wide viewing angle
Categorized for luminous flux
Tinted clear package
Low self heating
Rugged design
