Vishay 3 V Yellow LED 3 mm Through Hole
- RS Stock No.:
- 244-4791
- Mfr. Part No.:
- TLVY4200
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4791
- Mfr. Part No.:
- TLVY4200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3 mm | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3 mm | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay backlighting LED is special shape the spatial distribution of the radiation is qualified for backlighting. To optimize the brightness of backlighting a custom-built reflector is required. Uniform illumination can be enhanced by covering the front of the reflector with diffusor material
High light output
Wide viewing angle
Categorized for luminous flux
Tinted clear package
Low self heating
Rugged design
Related links
- Vishay Yellow LED 3 mm Through Hole, TLVY4200
- Vishay Yellow LED 1.8 mm Through Hole, TLUY2400
- Vishay Yellow LED 5 mm Through Hole, TLCY6800
- RS PRO1.6 → 2.6V Yellow LED 3 mm Through Hole
- Vishay Yellow LED 5mm Through Hole, TLCY5200
- RS PRO1.6 → 2.4V Yellow, Green LED 3 mm Through Hole
- RS PRO1.6 → 2.6V Red & Yellow-Green LED 3 mm Through Hole
- Vishay Green LED 3 mm Through Hole, TLHG4200
