Vishay 3 V Green LED 3 mm Through Hole TLVG4200

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.55

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,600 unit(s), ready to ship

Units
Per unit
Per Pack*
25 - 225£0.142£3.55
250 - 600£0.135£3.38
625 - 1225£0.107£2.68
1250 - 2475£0.092£2.30
2500 +£0.071£1.78

*price indicative

Packaging Options:
RS Stock No.:
244-4790
Mfr. Part No.:
TLVG4200
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Green

Package Type

3 mm

Mount Type

Through Hole

Forward Voltage

3V

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay backlighting LED is special shape the spatial distribution of the radiation is qualified for backlighting. To optimize the brightness of backlighting a custom-built reflector is required. Uniform illumination can be enhanced by covering the front of the reflector with diffusor material

High light output

Wide viewing angle

Categorized for luminous flux

Tinted clear package

Low self heating

Rugged design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy