Vishay 3 V Yellow LED 1.8 mm Through Hole TLUY2400
- RS Stock No.:
- 244-4788
- Mfr. Part No.:
- TLUY2400
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£6.475
(exc. VAT)
£7.775
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 4,650 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.259 | £6.48 |
| 250 - 600 | £0.246 | £6.15 |
| 625 - 1225 | £0.184 | £4.60 |
| 1250 - 2475 | £0.158 | £3.95 |
| 2500 + | £0.146 | £3.65 |
*price indicative
- RS Stock No.:
- 244-4788
- Mfr. Part No.:
- TLUY2400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 1.8 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 1.8 mm | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay universal LED has 1.8 mm tinted diffused miniplast package.
Three colours
For DC and pulse operation
Luminous intensity categorized
Related links
- Vishay 3 V Yellow LED 1.8 mm Through Hole
- Vishay 3 V Yellow LED 3 mm Through Hole
- Vishay 3 V Yellow LED 3 mm Through Hole TLVY4200
- Kingbright 2.5 V Yellow LED 1.8 mm Through Hole L-2060 L-2060YD
- Vishay 3 V Green LED 1.8 mm Through Hole
- Vishay 3 V Green LED 1.8 mm Through Hole TLUG2400
- Vishay 3 V Red LED 1.8 mm Through Hole TLUR2400
- Vishay 3 V Yellow LED 5 mm (T-1 3/4) Through Hole TLH.64
