Vishay 3 V Green LED 1.8 mm Through Hole
- RS Stock No.:
- 244-4785
- Mfr. Part No.:
- TLUG2400
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4785
- Mfr. Part No.:
- TLUG2400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 1.8 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 1.8 mm | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay universal LED has 1.8 mm tinted diffused miniplast package.
Three colours
For DC and pulse operation
Luminous intensity categorized
Related links
- Vishay 3 V Green LED 1.8 mm Through Hole TLUG2400
- Vishay 3 V Yellow LED 1.8 mm Through Hole
- Vishay 3 V Red LED 1.8 mm Through Hole TLUR2400
- Vishay 3 V Yellow LED 1.8 mm Through Hole TLUY2400
- Kingbright 2.2 V Green LED 1.8 mm Through Hole L-2060 L-2060GD
- Kingbright 2.5 V Green LED 1.8 mm Through Hole L-4060 L-4060GD
- Vishay 3 V Green LED 3 mm Through Hole
- Vishay 3 V Green LED 3 mm Through Hole TLVG4200
