Vishay 2.6 V Red LED 5 mm Through Hole TLHK5800
- RS Stock No.:
- 244-4781
- Mfr. Part No.:
- TLHK5800
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£4.95
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 3,175 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.198 | £4.95 |
| 250 - 600 | £0.188 | £4.70 |
| 625 - 1225 | £0.127 | £3.18 |
| 1250 - 2475 | £0.111 | £2.78 |
| 2500 + | £0.079 | £1.98 |
*price indicative
- RS Stock No.:
- 244-4781
- Mfr. Part No.:
- TLHK5800
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.6V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.6V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay high intensity LED has been designed to meet the increasing demand for extremely bright red LEDs. It is housed in a 5 mm untinted non-diffused plastic package. The very small viewing angle of this device provides a very high luminous intensity.
Small mechanical tolerances
Suitable for DC and high peak current
AlInGaP technology
Luminous intensity categorized
Related links
- Vishay 2.6 V Red LED 5 mm Through Hole
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- Wurth Elektronik 2.6 V Red LED 5 mm Through Hole WL-TMRW 151054RS03000
- Cree LED 2.6 V Red LED 5 mm Through Hole C5SMF C5SMF-RJE-CU14QBB2
- Cree LED 2.6 V Red LED 5 mm Through Hole C5SMF
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46
- Vishay 2.6 V Red LED PLCC 2 Surface Mount VLM.333.
