Vishay 2.6 V Red LED 5 mm Through Hole
- RS Stock No.:
- 244-4780
- Mfr. Part No.:
- TLHK5800
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4780
- Mfr. Part No.:
- TLHK5800
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.6V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.6V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay high intensity LED has been designed to meet the increasing demand for extremely bright red LEDs. It is housed in a 5 mm untinted non-diffused plastic package. The very small viewing angle of this device provides a very high luminous intensity.
Small mechanical tolerances
Suitable for DC and high peak current
AlInGaP technology
Luminous intensity categorized
Related links
- Vishay 2.6 V Red LED 5 mm Through Hole TLHK5800
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH
- Vishay 2.6 V Red LED 5 mm (T-1 3/4) Through Hole TLH TLHK5100
- Wurth Elektronik 2.6 V Red LED 5 mm Through Hole WL-TMRW 151054RS03000
- Cree LED 2.6 V Red LED 5 mm Through Hole C5SMF C5SMF-RJE-CU14QBB2
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307P
- Cree LED 2.6 V Red LED 5 mm Through Hole C5SMF
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL
