Vishay 3 V Green LED 3 mm Through Hole TLHG4200
- RS Stock No.:
- 244-4776
- Mfr. Part No.:
- TLHG4200
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.78
(exc. VAT)
£0.94
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,992 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | £0.78 |
| 10 - 24 | £0.74 |
| 25 - 49 | £0.70 |
| 50 - 99 | £0.66 |
| 100 + | £0.62 |
*price indicative
- RS Stock No.:
- 244-4776
- Mfr. Part No.:
- TLHG4200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3 mm | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay high efficiency LED was developed for standard applications like general indicating and lighting purposes. It is housed in a 3 mm tinted clear plastic package. The wide viewing angle of these devices provides a high on-off contrast. Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups. The green and yellow LEDs are categorized additionally in wavelength groups.
Small mechanical tolerances
Choice of five bright colours
Related links
- Vishay 3 V Green LED 3 mm Through Hole
- Vishay 3 V Green LED 3 mm Through Hole TLVG4200
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46 TLHG4605
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.49
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42 TLHG4205
