Vishay 3 V Green LED 3 mm Through Hole
- RS Stock No.:
- 244-4775
- Mfr. Part No.:
- TLHG4200
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4775
- Mfr. Part No.:
- TLHG4200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 3 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 3V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 3 mm | ||
Mount Type Through Hole | ||
Forward Voltage 3V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay high efficiency LED was developed for standard applications like general indicating and lighting purposes. It is housed in a 3 mm tinted clear plastic package. The wide viewing angle of these devices provides a high on-off contrast. Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups. The green and yellow LEDs are categorized additionally in wavelength groups.
Small mechanical tolerances
Choice of five bright colours
Related links
- Vishay 3 V Green LED 3 mm Through Hole TLHG4200
- Vishay 3 V Green LED 3 mm Through Hole
- Vishay 3 V Green LED 3 mm Through Hole TLVG4200
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.42
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.44
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.49
- Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46 TLHG4605
