Vishay 2.7 V Yellow LED Through Hole
- RS Stock No.:
- 244-4771
- Mfr. Part No.:
- TLCY5200
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4771
- Mfr. Part No.:
- TLCY5200
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.7V | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Yellow | ||
Mount Type Through Hole | ||
Forward Voltage 2.7V | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay ultrabright LED is clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS). The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
High luminous intensity
High operating temperature
Luminous intensity and color categorized for each packing unit
Related links
- Vishay 2.7 V Yellow LED Through Hole TLCY5200
- Vishay 2.7 V Yellow LED 5 mm Through Hole
- Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY6800
- Vishay 2.7 V Super Red LED 5 mm Through Hole
- Vishay 2.7 V Super Red LED 5 mm Through Hole TLCS5100
- Vishay 1 Single 300 mW 2 % Surface 3-Pin SOT-23
- Vishay 1 Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 3 V Yellow LED 3 mm Through Hole
