Vishay 2.7 V Super Red LED 5 mm Through Hole TLCS5100
- RS Stock No.:
- 244-4770
- Mfr. Part No.:
- TLCS5100
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£6.80
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 2,050 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.272 | £6.80 |
| 250 - 600 | £0.258 | £6.45 |
| 625 - 1225 | £0.245 | £6.13 |
| 1250 - 2475 | £0.231 | £5.78 |
| 2500 + | £0.218 | £5.45 |
*price indicative
- RS Stock No.:
- 244-4770
- Mfr. Part No.:
- TLCS5100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Super Red | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.7V | |
| LED Luminosity | 7500 mcd | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Super Red | ||
Product Type LED | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.7V | ||
LED Luminosity 7500 mcd | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay ultrabright LED is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS). The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
High operating temperature up to 125 °C for AllnGaP devices
Luminous intensity and colour categorized for each packing unit
Related links
- Vishay 2.7 V Super Red LED 5 mm Through Hole
- Vishay 2.7 V Yellow LED 5 mm Through Hole
- Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY6800
- Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS04000
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface Mount 150060SS75003
- Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface Mount
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66140
