Vishay 2.3 V Yellow LED Surface Mount Surface Power
- RS Stock No.:
- 230-8381
- Mfr. Part No.:
- VLDY1235G
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-8381
- Mfr. Part No.:
- VLDY1235G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 70mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 200mW | |
| Forward Voltage | 2.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 11 ° | |
| Lens Dimensions | 2.7 x 2.2 mm | |
| LED Luminosity | 35000 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 595nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | Power | |
| Lens Finish | Clear | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 70mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 200mW | ||
Forward Voltage 2.3V | ||
Number of Pins 2 | ||
Viewing Angle 11 ° | ||
Lens Dimensions 2.7 x 2.2 mm | ||
LED Luminosity 35000 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 595nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series Power | ||
Lens Finish Clear | ||
Automotive Standard AEC-Q101 | ||
The Vishay yellow dome lens SMD LED has been designed in a small untinted and clear moulded package with lens for surface mounting as gullwing or reverse gullwing version. The LED is using recent ultra bright AlInGaP/Si chip technology with high luminous flux and large chip size allowing a high DC forward current up to 70 mA. It comes in gullwing package form.
It is compliant to RoHS directive and lead free
It provides high luminous flux and luminous intensity
Related links
- Vishay 2.3 V Yellow LED Surface Mount Surface Power VLDY1235G
- Vishay 2.3 V Yellow LED 3228 Surface Mount Standard
- Vishay 2.3 V Yellow LED 3228 Surface Mount Standard VLRE31R1S2-GS08
- Vishay 2.7 V Yellow LED SMD Surface Mount Power VLDY1235G-08
- ams OSRAM 2.3 V Yellow LED 0603 Surface Mount CHIP LED 0603 LY Q396-P1Q2-36
- ams OSRAM 2.3 V Yellow LED 0603 Surface Mount CHIP LED 0603
- Lite-On 2.3 V Yellow LED 0603 Surface Mount Chip LED LTST-C193KSKT-5A
- Lite-On 2.3 V Yellow LED 0603 Surface Mount Chip LED
