Vishay 2.2 V Red LED Reverse Gullwing Surface Power VLDR1235R
- RS Stock No.:
- 230-8380
- Mfr. Part No.:
- VLDR1235R
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 230-8380
- Mfr. Part No.:
- VLDR1235R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 70mA | |
| Package Type | Reverse Gullwing | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 200mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 11 ° | |
| Lens Dimensions | 2.7 x 2.2 mm | |
| LED Luminosity | 35500 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Power | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 70mA | ||
Package Type Reverse Gullwing | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 200mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 11 ° | ||
Lens Dimensions 2.7 x 2.2 mm | ||
LED Luminosity 35500 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 631nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Power | ||
Automotive Standard No | ||
The Vishay red dome lens SMD LED has been designed in a small untinted and clear moulded package with lens for surface mounting as gullwing or reverse gullwing version. The LED is using recent ultra bright AlInGaP/Si chip technology with high luminous flux and large chip size allowing a high DC forward current up to 70 mA. It comes in reverse gullwing package form.
It is compliant to RoHS directive and lead free
It provides high luminous flux and luminous intensity
Related links
- Vishay 2.2 V Red LED Reverse Gullwing Surface Mount Power
- Vishay 2.7 V Red LED SMD Surface Mount Power VLDR1235R-08
- Vishay 2.2 V Red LED Surface Mount Surface Power
- Vishay 2.2 V Red LED Surface Mount Surface Power VLDR1235G
- Vishay 2.2 V Red LED 5 mm Through Hole
- Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
- Vishay 2.2 V Red LED 3 mm Backlighting Through Hole Standard
- Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard
