Vishay 2.2 V Red LED Surface Mount Surface Power VLDR1235G
- RS Stock No.:
- 230-8377
- Mfr. Part No.:
- VLDR1235G
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.75
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,175 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.23 | £5.75 |
| 250 - 600 | £0.226 | £5.65 |
| 625 - 1225 | £0.161 | £4.03 |
| 1250 - 2475 | £0.138 | £3.45 |
| 2500 + | £0.12 | £3.00 |
*price indicative
- RS Stock No.:
- 230-8377
- Mfr. Part No.:
- VLDR1235G
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 70mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 200mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 11 ° | |
| Lens Dimensions | 2.7 x 2.2 mm | |
| LED Luminosity | 35500 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Lens Finish | Clear | |
| Series | Power | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 70mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 200mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 11 ° | ||
Lens Dimensions 2.7 x 2.2 mm | ||
LED Luminosity 35500 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Lens Finish Clear | ||
Series Power | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The Vishay red dome lens SMD LED has been designed in a small untinted and clear moulded package with lens for surface mounting as gullwing or reverse gullwing version. The LED is using recent ultra bright AlInGaP/Si chip technology with high luminous flux and large chip size allowing a high DC forward current up to 70 mA. It comes in gullwing package form.
It is compliant to RoHS directive and lead free
It provides high luminous flux and luminous intensity
Related links
- Vishay 2.2 V Red LED Surface Mount Surface Power
- Vishay 2.2 V Red LED Reverse Gullwing Surface Mount Power
- Vishay 2.2 V Red LED Reverse Gullwing Surface Mount Power VLDR1235R
- Vishay 2.2 V Red LED 5 mm Through Hole
- Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard
- Vishay 2.2 V Red LED 5 mm Through Hole TLDR5800
- Vishay 2.2 V Red LED 3 mm (T-1) Through Hole Standard TLDR4900
- ams OSRAM 2.2 V Red LED Surface Mount SYNIOS S2222 KR DDLM31.23-5G7H-25-C4U4
