Vishay 1.9 V Red LED 5 mm Through Hole Low current
- RS Stock No.:
- 230-8359
- Mfr. Part No.:
- TLLR5400
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 230-8359
- Mfr. Part No.:
- TLLR5400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 5 mm | |
| Maximum Forward Current | 7mA | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 20mW | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Dimensions | 8.7 x 5.8 mm | |
| LED Luminosity | 1.2 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Series | Low current | |
| Lens Colour | White | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 5 mm | ||
Maximum Forward Current 7mA | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 20mW | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Dimensions 8.7 x 5.8 mm | ||
LED Luminosity 1.2 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Series Low current | ||
Lens Colour White | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
The Vishay red low current LED in 5 mm diameter comes in tinted diffused package. It has low power consumption, high brightness and it is CMOS/MOS compatible.
It is compliant to RoHS directive and lead free
