Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232 VLDTG1232G-08
- RS Stock No.:
- 188-1520
- Mfr. Part No.:
- VLDTG1232G-08
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£8.625
(exc. VAT)
£10.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 1,350 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.345 | £8.63 |
| 250 - 600 | £0.259 | £6.48 |
| 625 - 1225 | £0.248 | £6.20 |
| 1250 - 2475 | £0.235 | £5.88 |
| 2500 + | £0.228 | £5.70 |
*price indicative
- RS Stock No.:
- 188-1520
- Mfr. Part No.:
- VLDTG1232G-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 100mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | ±9° | |
| Lens Dimensions | 2.7 x 2.2 mm | |
| LED Luminosity | 16000 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 541nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | VLDTG1232 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Green | ||
Product Type LED | ||
Package Type Surface Mount | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 100mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle ±9° | ||
Lens Dimensions 2.7 x 2.2 mm | ||
LED Luminosity 16000 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 541nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series VLDTG1232 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gull wing or reverse gull wing version. The VLD.1232... series is using recent ultra bright InGaN / sapphire chip technology with high luminous flux.
Utilizing latest advanced InGaN technology
Package type: surface-mount
Package form: gull wing, reverse gull wing
APPLICATIONS
Traffic signals and signs
Interior and exterior lighting
Smoke detectors
Related links
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232 VLDTG1232R-08
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232 VLDB1232G-08
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232 VLDB1232R-08
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232
- ROHM 3.4 V Green LED Surface Mount
- ROHM 3.4 V Green LED Surface Mount CSL0902ET1
- Wurth Elektronik 3.4 V Green LED Chip LED Surface Mount 150060GS75003
