Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232

Subtotal 25 units (supplied on a continuous strip)*

£8.525

(exc. VAT)

£10.225

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,050 unit(s), ready to ship
Units
Per unit
25 +£0.341

*price indicative

Packaging Options:
RS Stock No.:
188-1514P
Mfr. Part No.:
VLDB1232G-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colour

Blue

Product Type

LED

Package Type

Surface Mount

Maximum Forward Current

30mA

Mount Type

Surface

Forward Voltage

3.4V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

±9 °

Lens Dimensions

2.3 x 2.3 x 2.8 mm

LED Luminosity

3500 mcd

LED Luminous Flux

0.35 mLm

Lens Shape

Dome

Standards/Approvals

ESD-withstand voltage up to 2 kV (JESD22-A114-B), Reflow soldering J-STD-020, IEC 62471, Preconditioning JEDEC level 2a

Dominant Wavelength

472nm

Lens Colour

Clear

Lens Finish

Untinted, Clear Molded

Series

VLDB1232

Automotive Standard

No

The dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gull wing or reverse gull wing version. The VLD.1232... series is using recent ultra bright InGaN / sapphire chip technology with high luminous flux.

Utilizing latest advanced InGaN technology

Package type: surface-mount

Package form: gull wing, reverse gull wing

APPLICATIONS

Traffic signals and signs

Interior and exterior lighting

Smoke detectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy