Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232

Subtotal (1 reel of 1500 units)*

£270.00

(exc. VAT)

£330.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +£0.18£270.00

*price indicative

RS Stock No.:
188-1507
Mfr. Part No.:
VLDB1232R-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Blue

Package Type

Surface Mount

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.4V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

±9°

LED Luminosity

3500 mcd

Lens Dimensions

2.7 x 2.2 mm

Lens Shape

Dome

Dominant Wavelength

472nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

VLDB1232

Automotive Standard

No

COO (Country of Origin):
PH
The dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gull wing or reverse gull wing version. The VLD.1232... series is using recent ultra bright InGaN / sapphire chip technology with high luminous flux.

Utilizing latest advanced InGaN technology

Package type: surface-mount

Package form: gull wing, reverse gull wing

APPLICATIONS

Traffic signals and signs

Interior and exterior lighting

Smoke detectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy