Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232
- RS Stock No.:
- 188-1506
- Mfr. Part No.:
- VLDB1232G-08
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-1506
- Mfr. Part No.:
- VLDB1232G-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Forward Voltage | 3.4V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | ±9 ° | |
| LED Luminous Flux | 0.35 mLm | |
| Lens Dimensions | 2.3 x 2.3 x 2.8 mm | |
| LED Luminosity | 3500 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | ESD-withstand voltage up to 2 kV (JESD22-A114-B), Reflow soldering J-STD-020, IEC 62471, Preconditioning JEDEC level 2a | |
| Dominant Wavelength | 472nm | |
| Series | VLDB1232 | |
| Lens Colour | Clear | |
| Lens Finish | Untinted, Clear Molded | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Forward Voltage 3.4V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle ±9 ° | ||
LED Luminous Flux 0.35 mLm | ||
Lens Dimensions 2.3 x 2.3 x 2.8 mm | ||
LED Luminosity 3500 mcd | ||
Lens Shape Dome | ||
Standards/Approvals ESD-withstand voltage up to 2 kV (JESD22-A114-B), Reflow soldering J-STD-020, IEC 62471, Preconditioning JEDEC level 2a | ||
Dominant Wavelength 472nm | ||
Series VLDB1232 | ||
Lens Colour Clear | ||
Lens Finish Untinted, Clear Molded | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The dome lens SMD LED series has been designed in a small untinted and clear molded package with lens for surface mounting as gull wing or reverse gull wing version. The VLD.1232... series is using recent ultra bright InGaN / sapphire chip technology with high luminous flux.
Utilizing latest advanced InGaN technology
Package type: surface-mount
Package form: gull wing, reverse gull wing
APPLICATIONS
Traffic signals and signs
Interior and exterior lighting
Smoke detectors
Related links
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232 VLDB1232G-08
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232 VLDB1232R-08
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232 VLDTG1232G-08
- Vishay 3.4 V Green LED Surface Mount Surface VLDTG1232 VLDTG1232R-08
- RS PRO 3.4 V Blue LED Surface Mount
- Broadcom 3.4 V Blue LED 3535 Surface Mount ASM6 ASM6-SL92-NTV0H
