Vishay2.2 V Red LED Through Hole, VLC VLCS5830

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-8030
Mfr. Part No.:
VLCS5830
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Red

Mounting Type

Through Hole

Forward Voltage

2.2 V

Series

VLC

COO (Country of Origin):
CN
The VLC.58.. series, VLCS5830 is a clear, non-diffused 5 mm, 2.2V, red LED for high end applications where supreme luminous intensity and a very small emission angle is required. These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP technology. The very small viewing angle of these devices provides a very high luminous intensity.

Untinted non-diffused lens
Utilizing ultrabright AllnGaP technology
Very high luminous intensity
Very small emission angle
High operating temperature: Tj (chip junction temperature) up to 125 °C for AllnGaP devices
Luminous intensity and colour categorized for each packing unit
ESD-withstand voltage: Up to 2 kV according to JESD22-A114-B
AEC-Q101 qualified