Vishay2.2 V Red LED Through Hole, VLC VLCS5830

Stock information currently inaccessible
RS Stock No.:
180-7478
Mfr. Part No.:
VLCS5830
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Red

Mounting Type

Through Hole

Forward Voltage

2.2 V

Series

VLC

COO (Country of Origin):
CN
The VLC.58.. series, VLCS5830 is a clear, non-diffused 5 mm, 2.2V, red LED for high end applications where supreme luminous intensity and a very small emission angle is required. These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP technology. The very small viewing angle of these devices provides a very high luminous intensity.

Untinted non-diffused lens
Utilizing ultrabright AllnGaP technology
Very high luminous intensity
Very small emission angle
High operating temperature: Tj (chip junction temperature) up to 125 °C for AllnGaP devices
Luminous intensity and colour categorized for each packing unit
ESD-withstand voltage: Up to 2 kV according to JESD22-A114-B
AEC-Q101 qualified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy