Vishay 3 V Green LED 3 mm (T-1) Through Hole TLH.46

Subtotal (1 tape of 5000 units)*

£740.00

(exc. VAT)

£890.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship
Units
Per unit
Per Tape*
5000 +£0.148£740.00

*price indicative

RS Stock No.:
177-7377
Mfr. Part No.:
TLHG4605
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Green

Package Type

3 mm (T-1)

Maximum Forward Current

30mA

Packaging

Bulk

Mount Type

Through Hole

Maximum Power Dissipation

100mW

Forward Voltage

3V

Number of Pins

2

Viewing Angle

±60°

Lens Dimensions

4.5 x 3.2 mm

LED Luminosity

6 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

575nm

Lens Colour

Green

Lens Finish

Diffused

Series

TLH.46

Automotive Standard

No

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs


The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:

Standard 3mm package (T-1)

Small mechanical tolerances

Suitable for DC and high peak current

Wide viewing angle

Luminous intensity categorised

Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay


Related links