Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44

Subtotal (1 bag of 5000 units)*

£600.00

(exc. VAT)

£700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5000 +£0.12£600.00

*price indicative

RS Stock No.:
177-7344
Mfr. Part No.:
TLHR4405
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Red

Maximum Forward Current

30mA

Package Type

3 mm (T-1)

Packaging

Ammo

Mount Type

Through Hole

Forward Voltage

3V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

60 °

LED Luminosity

10 mcd

Lens Dimensions

4.4 x 3.2 mm

Lens Shape

Round

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Series

TLH.44

Lens Colour

Red

Automotive Standard

No

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs


The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:

Standard 3mm package (T-1)

Small mechanical tolerances

Suitable for DC and high peak current

Wide viewing angle

Luminous intensity categorised

Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay


Related links