Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 4000 units)*

£520.00

(exc. VAT)

£640.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
4000 - 4000£0.13£520.00
8000 +£0.128£512.00

*price indicative

RS Stock No.:
177-7330
Mfr. Part No.:
TLCR5800
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Red

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

50mA

Packaging

Tape & Reel

Mount Type

Through Hole

Forward Voltage

2.7V

Maximum Power Dissipation

135mW

Number of Pins

2

Viewing Angle

±4°

Lens Dimensions

8.7 x 5.5 mm

LED Luminosity

35 cd

Lens Shape

Round

Dominant Wavelength

622nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

TLC

Lens Finish

Clear

Automotive Standard

No

Vishay TLCx5800, TLDx5800 Series 5mm Radial Clear Lens LEDs


Visible Light LEDs, Vishay


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy