Osram Opto2.5 V Red LED SMD, OSLON SSL 80 GR CS8PM1.23-JUKQ-1-0
- RS Stock No.:
- 175-1870
- Mfr. Part No.:
- GR CS8PM1.23-JUKQ-1-0
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1870
- Mfr. Part No.:
- GR CS8PM1.23-JUKQ-1-0
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Luminous Flux | 82 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 632 nm | |
| Series | OSLON SSL 80 | |
| Dimensions | 3 x 3 x 2.21mm | |
| Forward Current | 100 → 1000mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Luminous Flux 82 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 632 nm | ||
Series OSLON SSL 80 | ||
Dimensions 3 x 3 x 2.21mm | ||
Forward Current 100 → 1000mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 80°
colour: 634 nm (red)
Luminous Flux: typ. 68 lm
Luminous efficacy: typ. 93 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Applications
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
Viewing angle at 50 % IV: 80°
colour: 634 nm (red)
Luminous Flux: typ. 68 lm
Luminous efficacy: typ. 93 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Applications
Accent and effect lighting
Architectural lighting
Shop lighting
Stage lighting
