Vishay4.2 V White LED PLCC 2 SMD, VLMW41S1T2-JKKL-08
- RS Stock No.:
- 170-8289
- Mfr. Part No.:
- VLMW41S1T2-JKKL-08
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-8289
- Mfr. Part No.:
- VLMW41S1T2-JKKL-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.2 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Colour Temperature | 5500K | |
| Dimensions | 3 x 2.8 x 1.75mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4.2 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Colour Temperature 5500K | ||
Dimensions 3 x 2.8 x 1.75mm | ||
- COO (Country of Origin):
- PH
