Vishay2.6 V Red LED 3mm Through Hole, TLHK44R1S2

Stock information currently inaccessible
RS Stock No.:
165-7051
Mfr. Part No.:
TLHK44R1S2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Red

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

280 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

630 nm

Lens Colour

Red

Dimensions

3.2 x 4.5mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy