Vishay2.6 V Amber LED 3mm Through Hole, TLHA44R1S2
- RS Stock No.:
- 165-7050
- Mfr. Part No.:
- TLHA44R1S2
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-7050
- Mfr. Part No.:
- TLHA44R1S2
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Amber | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 280 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Lens Colour | Amber | |
| Dimensions | 3.2 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Amber | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 280 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Lens Colour Amber | ||
Dimensions 3.2 x 4.5mm | ||
- COO (Country of Origin):
- PH
