Vishay3 V Orange LED 3mm Through Hole, TLHO4400
- RS Stock No.:
- 165-6264
- Mfr. Part No.:
- TLHO4400
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 165-6264
- Mfr. Part No.:
- TLHO4400
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Orange | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 13 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | ±30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 611 nm | |
| Lens Colour | Orange | |
| Dimensions | 3.2 (Dia.) x 4.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Orange | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 13 mcd | ||
Number of Pins 2 | ||
Viewing Angle ±30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 611 nm | ||
Lens Colour Orange | ||
Dimensions 3.2 (Dia.) x 4.5mm | ||
- COO (Country of Origin):
- PH
